Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-7P.Copy
Order Code3586552
Product RangeMS3102 Series
Your Part Number
3 In Stock
45 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.360 (CNY373.3068) |
| 5+ | CNY312.210 (CNY352.7973) |
| 10+ | CNY291.300 (CNY329.169) |
| 25+ | CNY288.460 (CNY325.9598) |
| 50+ | CNY275.460 (CNY311.2698) |
| 100+ | CNY258.300 (CNY291.879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.36 (CNY373.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-7P.Copy
Order Code3586552
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Pin
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3102 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
