
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.760 (CNY191.8288) |
| 10+ | CNY158.240 (CNY178.8112) |
| 25+ | CNY150.900 (CNY170.517) |
| 100+ | CNY150.650 (CNY170.2345) |
| 250+ | CNY149.690 (CNY169.1497) |
| 500+ | CNY145.700 (CNY164.641) |
Product Information
Product Overview
The MS3102A20-29S is a 17-contact military standard Circular Connector with silver-plated copper contacts, box mounting receptacle, solid shell for general, non-environmental applications, 20-29 insert arrangement and socket contact type. Shell components are fabricated from high grade aluminium alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
MIL-DTL-5015 Series
Solder Socket
20-29
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
General Duty
Technical Docs (2)
Alternatives for MS3102A20-29S..
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
