
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.830 (CNY181.7379) |
| 10+ | CNY150.150 (CNY169.6695) |
| 25+ | CNY139.470 (CNY157.6011) |
| 100+ | CNY128.780 (CNY145.5214) |
| 250+ | CNY126.360 (CNY142.7868) |
| 500+ | CNY123.930 (CNY140.0409) |
Product Information
Product Overview
The MS3102A20-27P is a 14-position military standard Box Mounting Receptacle with pin type silver-plated copper contacts and 20-27 insert arrangement. Shell components are fabricated from high grade aluminum alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. It is suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
- Solid shell for general/non-environmental applications
Applications
Aerospace, Defence, Military, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
20-27
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
General Duty
Technical Docs (2)
Alternatives for MS3102A20-27P..
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
