Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A16S-5S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3933279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.920 (CNY173.9296) |
| 10+ | CNY145.540 (CNY164.4602) |
| 25+ | CNY135.900 (CNY153.567) |
| 100+ | CNY134.590 (CNY152.0867) |
| 250+ | CNY128.600 (CNY145.318) |
| 500+ | CNY120.680 (CNY136.3684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.92 (CNY173.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A16S-5S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3933279
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Insert Arrangement16-5
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
No. of Contacts
3Contacts
Insert Arrangement
16-5
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
