Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A14S-7PCopy
Manufacturer Standard Lead Time6 weeks
Order Code2500890
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.870 (CNY162.5731) |
| 10+ | CNY122.250 (CNY138.1425) |
| 25+ | CNY114.590 (CNY129.4867) |
| 100+ | CNY103.920 (CNY117.4296) |
| 250+ | CNY97.420 (CNY110.0846) |
| 500+ | CNY92.770 (CNY104.8301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.87 (CNY162.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A14S-7PCopy
Manufacturer Standard Lead Time6 weeks
Order Code2500890
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-7
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-7
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
