Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A14S-2P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code7269821
Product RangeMS3102 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.390 (CNY94.2307) |
| 5+ | CNY80.020 (CNY90.4226) |
| 10+ | CNY75.370 (CNY85.1681) |
| 25+ | CNY71.390 (CNY80.6707) |
| 50+ | CNY68.490 (CNY77.3937) |
| 100+ | CNY68.060 (CNY76.9078) |
| 250+ | CNY67.620 (CNY76.4106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.39 (CNY94.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A14S-2P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code7269821
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Contact TypeSolder Pin
Insert Arrangement14S-2
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Product Range
MS3102 Series
Insert Arrangement
14S-2
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
