Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101F14S-6P.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3493557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.470 (CNY603.9511) |
| 5+ | CNY496.400 (CNY560.932) |
| 10+ | CNY458.320 (CNY517.9016) |
| 25+ | CNY431.320 (CNY487.3916) |
| 50+ | CNY412.040 (CNY465.6052) |
| 100+ | CNY393.670 (CNY444.8471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.47 (CNY603.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101F14S-6P.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3493557
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-6
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
