Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TE10-15SN(575)Copy
Order Code2859148
Product RangeMicro-B Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.530 (CNY163.3189) |
| 10+ | CNY126.470 (CNY142.9111) |
| 25+ | CNY104.800 (CNY118.424) |
| 100+ | CNY93.950 (CNY106.1635) |
| 250+ | CNY86.720 (CNY97.9936) |
| 500+ | CNY84.990 (CNY96.0387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.53 (CNY163.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TE10-15SN(575)Copy
Order Code2859148
Product RangeMicro-B Series
Technical Datasheet
Connector TypeMicro Circular Connector
Product RangeMicro-B Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Body
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP67
Product Range
Micro-B Series
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
