Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TE09-10PN(575)Copy
Order Code2859144
Product RangeMicro-B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.840 (CNY101.5192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.84 (CNY101.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TE09-10PN(575)Copy
Order Code2859144
Product RangeMicro-B Series
Technical Datasheet
Connector TypeMicro Circular Connector
Product RangeMicro-B Series
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingGrey Zinc Nickel
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Product Range
Micro-B Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Grey Zinc Nickel
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
