Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TA10-15PN(574)Copy
Order Code2859136
Product RangeMicro-B Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.450 (CNY139.4985) |
| 10+ | CNY105.840 (CNY119.5992) |
| 25+ | CNY95.920 (CNY108.3896) |
| 100+ | CNY88.940 (CNY100.5022) |
| 250+ | CNY84.280 (CNY95.2364) |
| 500+ | CNY80.620 (CNY91.1006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.45 (CNY139.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03TA10-15PN(574)Copy
Order Code2859136
Product RangeMicro-B Series
Technical Datasheet
Connector TypeMicro Circular Connector
Product RangeMicro-B Series
Circular Connector Shell StyleFlange Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Aluminum Body
IP Rating
IP67
Product Range
Micro-B Series
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
