Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03HE10-15SN(072)Copy
Order Code2859122
Product RangeMicro-B Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.750 (CNY78.8175) |
| 10+ | CNY68.690 (CNY77.6197) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY57.640 (CNY65.1332) |
| 500+ | CNY57.270 (CNY64.7151) |
| 1000+ | CNY56.810 (CNY64.1953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03HE10-15SN(072)Copy
Order Code2859122
Product RangeMicro-B Series
Technical Datasheet
Connector TypeMicro Circular Connector
Product RangeMicro-B Series
Circular Connector Shell StyleFlange Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Aluminum Body
IP Rating
IP67
Product Range
Micro-B Series
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038302
