Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A10-15PN(072)Copy
Order Code2859112
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.570 (CNY85.3941) |
| 10+ | CNY64.790 (CNY73.2127) |
| 100+ | CNY58.710 (CNY66.3423) |
| 250+ | CNY54.450 (CNY61.5285) |
| 500+ | CNY51.590 (CNY58.2967) |
| 1000+ | CNY49.350 (CNY55.7655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.57 (CNY85.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A10-15PN(072)Copy
Order Code2859112
Technical Datasheet
Connector TypeMicro Circular Connector
Coupling StyleBayonet
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Connector Body Plating
Grey Zinc Nickel
Contact Plating
-
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
