Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A08-07SN(072)Copy
Order Code2859107
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.410 (CNY80.6933) |
| 10+ | CNY61.220 (CNY69.1786) |
| 100+ | CNY55.490 (CNY62.7037) |
| 250+ | CNY51.450 (CNY58.1385) |
| 500+ | CNY48.750 (CNY55.0875) |
| 1000+ | CNY46.640 (CNY52.7032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.41 (CNY80.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A08-07SN(072)Copy
Order Code2859107
Technical Datasheet
Connector TypeMicro Circular Connector
No. of Contacts7Contacts
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP67
No. of Contacts
7Contacts
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00616
