Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A08-07PN(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 104+ | CNY57.490 (CNY64.9637) |
| 250+ | CNY56.950 (CNY64.3535) |
Price for:Each
Minimum: 104
Multiple: 104
CNY5,978.96 (CNY6,756.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB03A08-07PN(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859106
Technical Datasheet
Connector TypeMicro Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
IP Rating
IP67
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012093
