Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01TA10-15PN(574)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859092
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.290 (CNY117.8477) |
| 10+ | CNY89.410 (CNY101.0333) |
| 25+ | CNY87.560 (CNY98.9428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.29 (CNY117.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01TA10-15PN(574)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859092
Technical Datasheet
Connector TypeMicro Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
Grey Zinc Nickel
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
