Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01TA08-07SN(574)Copy
Order Code2859084
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.420 (CNY104.4346) |
| 10+ | CNY86.430 (CNY97.6659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.42 (CNY104.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01TA08-07SN(574)Copy
Order Code2859084
Technical Datasheet
Connector TypeMicro Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Connector Body Material
Aluminum Body
IP Rating
IP67
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007902
