Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01HE09-10SN(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859075
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.380 (CNY68.2294) |
| 10+ | CNY51.770 (CNY58.5001) |
| 100+ | CNY46.920 (CNY53.0196) |
| 250+ | CNY43.510 (CNY49.1663) |
| 500+ | CNY41.220 (CNY46.5786) |
| 1000+ | CNY41.200 (CNY46.556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.38 (CNY68.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMB01HE09-10SN(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859075
Technical Datasheet
Connector TypeMicro Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleBayonet
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Micro Circular Connector
Coupling Style
Bayonet
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
