Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPTC-SF-12P-12-1-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2906754
Product RangeLPT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,769.090 (CNY4,259.0717) |
| 5+ | CNY3,429.690 (CNY3,875.5497) |
| 10+ | CNY3,386.820 (CNY3,827.1066) |
| 25+ | CNY3,343.950 (CNY3,778.6635) |
| 50+ | CNY3,301.080 (CNY3,730.2204) |
| 100+ | CNY3,258.210 (CNY3,681.7773) |
| 250+ | CNY3,215.340 (CNY3,633.3342) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY3,769.09 (CNY4,259.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPTC-SF-12P-12-1-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2906754
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
LPT Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88879
