Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(072)(LC)Copy
Order Code2903173
Product RangeLPT Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.370 (CNY177.8281) |
| 10+ | CNY136.360 (CNY154.0868) |
| 25+ | CNY129.280 (CNY146.0864) |
| 100+ | CNY112.460 (CNY127.0798) |
| 250+ | CNY106.060 (CNY119.8478) |
| 500+ | CNY103.940 (CNY117.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.37 (CNY177.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(072)(LC)Copy
Order Code2903173
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement8-4
Connector Body MaterialAluminum Body
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
8-4
Contact Plating
-
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
