Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903172
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.500 (CNY124.865) |
| 5+ | CNY109.820 (CNY124.0966) |
| 10+ | CNY109.140 (CNY123.3282) |
| 25+ | CNY108.460 (CNY122.5598) |
| 50+ | CNY107.780 (CNY121.7914) |
| 100+ | CNY107.090 (CNY121.0117) |
| 250+ | CNY106.410 (CNY120.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.50 (CNY124.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903172
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Insert Arrangement8-4
Connector Body MaterialAluminum Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Arrangement
8-4
Connector Body Plating
Conductive Black Zinc Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014096
