Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903171
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.610 (CNY176.9693) |
| 5+ | CNY151.220 (CNY170.8786) |
| 10+ | CNY145.840 (CNY164.7992) |
| 25+ | CNY142.080 (CNY160.5504) |
| 50+ | CNY138.540 (CNY156.5502) |
| 100+ | CNY129.740 (CNY146.6062) |
| 250+ | CNY120.460 (CNY136.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.61 (CNY176.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-8-4S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903171
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
