Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903170
Product RangeLPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY241.090 (CNY272.4317) |
| 250+ | CNY210.950 (CNY238.3735) |
Price for:Each
Minimum: 100
Multiple: 100
CNY24,109.00 (CNY27,243.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903170
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement20-41
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
LPT Series
Insert Arrangement
20-41
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Grey Zinc Nickel
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655
