Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903169
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.370 (CNY181.2181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.37 (CNY181.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903169
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement20-41
Connector Body MaterialAluminum Body
Connector Body PlatingConductive Black Zinc Alloy
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
20-41
Connector Body Plating
Conductive Black Zinc Alloy
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
