Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(023)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903168
Product RangeLPT Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.170 (CNY460.1021) |
| 5+ | CNY356.280 (CNY402.5964) |
| 10+ | CNY295.200 (CNY333.576) |
| 25+ | CNY264.670 (CNY299.0771) |
| 50+ | CNY244.310 (CNY276.0703) |
| 100+ | CNY228.020 (CNY257.6626) |
| 250+ | CNY215.800 (CNY243.854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.17 (CNY460.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-20-41S(023)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903168
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement20-41
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
LPT Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
20-41
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
