Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-5S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903163
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.480 (CNY186.9924) |
| 5+ | CNY163.090 (CNY184.2917) |
| 10+ | CNY160.770 (CNY181.6701) |
| 25+ | CNY157.500 (CNY177.975) |
| 50+ | CNY155.860 (CNY176.1218) |
| 100+ | CNY155.320 (CNY175.5116) |
| 250+ | CNY154.770 (CNY174.8901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.48 (CNY186.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-5S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903163
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
Conductive Black Zinc Alloy
Contact Plating
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
