Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-32S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903167
Product RangeLPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY202.270 (CNY228.5651) |
| 250+ | CNY176.980 (CNY199.9874) |
Price for:Each
Minimum: 100
Multiple: 100
CNY20,227.00 (CNY22,856.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-32S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903167
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Insert Arrangement18-32
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Insert Arrangement
18-32
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
