Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-32S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903166
Product RangeLPT Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.650 (CNY205.2645) |
| 5+ | CNY175.640 (CNY198.4732) |
| 10+ | CNY169.570 (CNY191.6141) |
| 25+ | CNY163.500 (CNY184.755) |
| 50+ | CNY161.180 (CNY182.1334) |
| 100+ | CNY153.480 (CNY173.4324) |
| 250+ | CNY152.180 (CNY171.9634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.65 (CNY205.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-18-32S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903166
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts32Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement18-32
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
No. of Contacts
32Contacts
Insert Arrangement
18-32
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Conductive Black Zinc Alloy
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055852
