Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-14-19S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903157
Product RangeLPT Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.810 (CNY178.3253) |
| 5+ | CNY154.700 (CNY174.811) |
| 10+ | CNY151.600 (CNY171.308) |
| 25+ | CNY149.580 (CNY169.0254) |
| 50+ | CNY149.220 (CNY168.6186) |
| 100+ | CNY148.850 (CNY168.2005) |
| 250+ | CNY148.480 (CNY167.7824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.81 (CNY178.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-14-19S(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903157
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement14-19
Connector Body PlatingConductive Black Zinc Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
14-19
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
Conductive Black Zinc Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028032
