Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-14-19S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903156
Product RangeLPT Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.380 (CNY232.0794) |
| 5+ | CNY179.940 (CNY203.3322) |
| 10+ | CNY154.500 (CNY174.585) |
| 25+ | CNY146.040 (CNY165.0252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.38 (CNY232.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-14-19S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903156
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Insert Arrangement14-19
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Technical Specifications
Product Range
LPT Series
Insert Arrangement
14-19
Connector Body Plating
Nickel
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028282
