Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903152
Product RangeLPT Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.590 (CNY170.1667) |
| 5+ | CNY141.430 (CNY159.8159) |
| 10+ | CNY140.530 (CNY158.7989) |
| 25+ | CNY139.620 (CNY157.7706) |
| 50+ | CNY138.720 (CNY156.7536) |
| 100+ | CNY137.810 (CNY155.7253) |
| 250+ | CNY136.900 (CNY154.697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.59 (CNY170.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903152
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Plating
Grey Zinc Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
