Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903151
Product RangeLPT Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.120 (CNY156.0756) |
| 5+ | CNY137.110 (CNY154.9343) |
| 10+ | CNY137.050 (CNY154.8665) |
| 25+ | CNY136.990 (CNY154.7987) |
| 50+ | CNY136.930 (CNY154.7309) |
| 100+ | CNY136.870 (CNY154.6631) |
| 250+ | CNY136.800 (CNY154.584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.12 (CNY156.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903151
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Coupling StyleBayonet
Insert Arrangement12-4
Connector Body MaterialAluminum Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Insert Arrangement
12-4
Connector Body Plating
Conductive Black Zinc Alloy
Insert Rotation
N
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
