Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903150
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.200 (CNY156.166) |
| 5+ | CNY137.790 (CNY155.7027) |
| 10+ | CNY137.310 (CNY155.1603) |
| 25+ | CNY136.900 (CNY154.697) |
| 50+ | CNY136.490 (CNY154.2337) |
| 100+ | CNY136.010 (CNY153.6913) |
| 250+ | CNY135.600 (CNY153.228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.20 (CNY156.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-12-4S(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903150
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025075
