Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-10-6S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903146
Product RangeLPT Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.030 (CNY167.2739) |
| 5+ | CNY139.070 (CNY157.1491) |
| 10+ | CNY138.190 (CNY156.1547) |
| 25+ | CNY137.300 (CNY155.149) |
| 50+ | CNY136.420 (CNY154.1546) |
| 100+ | CNY135.530 (CNY153.1489) |
| 250+ | CNY134.640 (CNY152.1432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.03 (CNY167.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT06SE-10-6S(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903146
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018042
