Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-8-4P(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903142
Product RangeLPT Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.990 (CNY79.0887) |
| 5+ | CNY68.150 (CNY77.0095) |
| 10+ | CNY66.240 (CNY74.8512) |
| 25+ | CNY63.300 (CNY71.529) |
| 50+ | CNY62.210 (CNY70.2973) |
| 100+ | CNY59.760 (CNY67.5288) |
| 250+ | CNY55.800 (CNY63.054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.99 (CNY79.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-8-4P(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903142
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement8-4
Connector Body MaterialAluminum Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
LPT Series
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
8-4
Connector Body Plating
Conductive Black Zinc Alloy
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
