Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-20-41P(023)(LC)Copy
Order Code2903138
Product RangeLPT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.820 (CNY92.4566) |
| 10+ | CNY72.400 (CNY81.812) |
| 100+ | CNY69.810 (CNY78.8853) |
| 250+ | CNY68.140 (CNY76.9982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.82 (CNY92.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-20-41P(023)(LC)Copy
Order Code2903138
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
No. of Contacts41Contacts
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
No. of Contacts
41Contacts
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
