Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-5P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903134
Product RangeLPT Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.640 (CNY106.9432) |
| 5+ | CNY88.580 (CNY100.0954) |
| 10+ | CNY87.570 (CNY98.9541) |
| 25+ | CNY86.560 (CNY97.8128) |
| 50+ | CNY85.540 (CNY96.6602) |
| 100+ | CNY84.530 (CNY95.5189) |
| 250+ | CNY83.510 (CNY94.3663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.64 (CNY106.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-5P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903134
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingGrey Zinc Nickel
Insert RotationN
Technical Specifications
Product Range
LPT Series
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
Grey Zinc Nickel
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
