Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-5P(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903133
Product RangeLPT Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.180 (CNY118.8534) |
| 5+ | CNY103.340 (CNY116.7742) |
| 10+ | CNY101.430 (CNY114.6159) |
| 25+ | CNY97.750 (CNY110.4575) |
| 50+ | CNY96.110 (CNY108.6043) |
| 100+ | CNY94.470 (CNY106.7511) |
| 250+ | CNY90.860 (CNY102.6718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.18 (CNY118.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-5P(027)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903133
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Insert Arrangement18-5
Connector Body PlatingConductive Black Zinc Alloy
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
LPT Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
18-5
Contact Plating
-
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Conductive Black Zinc Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
