Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-32P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903137
Product RangeLPT Series
Your Part Number
95 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY55.020 (CNY62.1726) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,502.00 (CNY6,217.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-18-32P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903137
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialAluminum Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Grey Zinc Nickel
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
