Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-16-26P(023)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903129
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.050 (CNY137.9165) |
| 10+ | CNY107.580 (CNY121.5654) |
| 100+ | CNY80.790 (CNY91.2927) |
| 250+ | CNY79.180 (CNY89.4734) |
| 500+ | CNY77.560 (CNY87.6428) |
| 1000+ | CNY75.950 (CNY85.8235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.05 (CNY137.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-16-26P(023)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903129
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement16-26
Connector Body MaterialAluminum Body
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Service Class
Environmentally Sealed
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
16-26
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020548
