Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-8P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906770
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.980 (CNY80.2074) |
| 5+ | CNY66.470 (CNY75.1111) |
| 10+ | CNY65.710 (CNY74.2523) |
| 25+ | CNY64.950 (CNY73.3935) |
| 50+ | CNY64.190 (CNY72.5347) |
| 100+ | CNY63.430 (CNY71.6759) |
| 250+ | CNY62.660 (CNY70.8058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.98 (CNY80.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-8P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906770
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement12-8
Connector Body MaterialAluminum Body
Connector Body PlatingGrey Zinc Nickel
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
12-8
Connector Body Plating
Grey Zinc Nickel
Service Class
Environmentally Sealed
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
