Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906767
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.240 (CNY71.4612) |
| 10+ | CNY55.950 (CNY63.2235) |
| 100+ | CNY53.950 (CNY60.9635) |
| 250+ | CNY51.580 (CNY58.2854) |
| 500+ | CNY49.010 (CNY55.3813) |
| 1000+ | CNY48.430 (CNY54.7259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.24 (CNY71.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906767
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleBayonet
Insert Arrangement12-4
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
12-4
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
