Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906766
Product RangeLPT Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.950 (CNY90.3435) |
| 5+ | CNY77.970 (CNY88.1061) |
| 10+ | CNY75.920 (CNY85.7896) |
| 25+ | CNY72.720 (CNY82.1736) |
| 50+ | CNY71.490 (CNY80.7837) |
| 100+ | CNY68.830 (CNY77.7779) |
| 250+ | CNY64.460 (CNY72.8398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.95 (CNY90.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906766
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement12-4
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
12-4
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Contact Plating
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
