Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906765
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-4P(023)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906765
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Insert Arrangement12-4
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
12-4
Connector Body Plating
Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
