Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-10P(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906763
Product RangeLPT Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.490 (CNY87.5637) |
| 5+ | CNY75.440 (CNY85.2472) |
| 10+ | CNY73.330 (CNY82.8629) |
| 25+ | CNY70.060 (CNY79.1678) |
| 50+ | CNY68.900 (CNY77.857) |
| 100+ | CNY66.240 (CNY74.8512) |
| 250+ | CNY61.870 (CNY69.9131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.49 (CNY87.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-12-10P(027)(LC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906763
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
LPT Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
12-10
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
