Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-10-6P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906761
Product RangeLPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 82+ | CNY69.790 (CNY78.8627) |
| 100+ | CNY66.190 (CNY74.7947) |
| 250+ | CNY61.780 (CNY69.8114) |
Price for:Each
Minimum: 82
Multiple: 82
CNY5,722.78 (CNY6,466.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoLPT02SE-10-6P(072)(LC)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2906761
Product RangeLPT Series
Technical Datasheet
Product RangeLPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
LPT Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
10-6
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017507
