Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06R36-4S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172692
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,239.020 (CNY1,400.0926) |
| 5+ | CNY1,233.020 (CNY1,393.3126) |
| 10+ | CNY1,227.020 (CNY1,386.5326) |
| 25+ | CNY1,183.230 (CNY1,337.0499) |
| 50+ | CNY1,148.980 (CNY1,298.3474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,239.02 (CNY1,400.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06R36-4S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172692
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialMetal Body
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Contact Material
-
IP Rating
IP67
Circular Connector Shell Style
Straight Plug
Connector Body Material
Metal Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
