Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06R36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172690
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY812.990 (CNY918.6787) |
| 5+ | CNY761.630 (CNY860.6419) |
| 10+ | CNY710.200 (CNY802.526) |
| 25+ | CNY708.420 (CNY800.5146) |
| 50+ | CNY706.650 (CNY798.5145) |
| 100+ | CNY704.880 (CNY796.5144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY812.99 (CNY918.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06R36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172690
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67
Circular Connector Shell Style
Straight Plug
Coupling Style
Reverse Bayonet
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
