Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4S(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172687
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,405.310 (CNY1,588.0003) |
| 5+ | CNY1,353.340 (CNY1,529.2742) |
| 10+ | CNY1,301.360 (CNY1,470.5368) |
| 25+ | CNY1,256.690 (CNY1,420.0597) |
| 50+ | CNY1,237.250 (CNY1,398.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,405.31 (CNY1,588.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4S(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172687
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
Circular Connector Shell StyleStraight Plug
Coupling StyleReverse Bayonet
Connector Body MaterialMetal Body
Connector Body PlatingGray Zinc Nickel
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Connector Body Material
Metal Body
Contact Material
-
Product Range
GTC-E Series
Coupling Style
Reverse Bayonet
Connector Body Plating
Gray Zinc Nickel
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
