Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172684
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY982.550 (CNY1,110.2815) |
| 5+ | CNY920.420 (CNY1,040.0746) |
| 10+ | CNY858.280 (CNY969.8564) |
| 25+ | CNY855.280 (CNY966.4664) |
| 50+ | CNY852.280 (CNY963.0764) |
| 100+ | CNY849.270 (CNY959.6751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY982.55 (CNY1,110.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172684
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
Circular Connector Shell StyleStraight Plug
Coupling StyleReverse Bayonet
Connector Body MaterialMetal Body
Connector Body PlatingGray Zinc Nickel
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP67
Product Range
GTC-E Series
Coupling Style
Reverse Bayonet
Connector Body Plating
Gray Zinc Nickel
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
