Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4P(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172682
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY966.250 (CNY1,091.8625) |
| 5+ | CNY905.340 (CNY1,023.0342) |
| 10+ | CNY844.430 (CNY954.2059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY966.25 (CNY1,091.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE06F36-4P(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172682
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
IP Rating
IP67
Product Range
GTC-E Series
Connector Body Material
Metal Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
